Corsair Components CMPSU-850HX technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 25|25|70|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 850W |
| Efficiency | 90% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Components CMPSU-850HX to view detailed technical specifications.
No datasheet is available for this part.