Corsair Components CP-9020005-NA technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 48A |
| Input/Output Type | AC/DC |
| Efficiency | 80% |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Components CP-9020005-NA to view detailed technical specifications.
No datasheet is available for this part.