Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Corsair Electrical Connectors MS27467T11B35P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27467T11B35P to view detailed technical specifications.
No datasheet is available for this part.