Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Corsair Electrical Connectors MS27467T11B35PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27467T11B35PA to view detailed technical specifications.
No datasheet is available for this part.