Cosel AC3-OM2H-00 technical specifications.
| Current - Output 1 | 14A |
| Current - Output 2 | 10A |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 300W |
| Package Quantity | 4 |
| Series | ACE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC3-OM2H-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.