Cosel AC3-ONEH-00-E technical specifications.
| Current - Output 1 | 6.5A |
| Current - Output 2 | 13A |
| Current - Output 3 | 5A |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 300W |
| Package Quantity | 4 |
| Series | ACE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC3-ONEH-00-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.