Cosel AC4-OODDD-00-03 technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 18A |
| Current - Output 3 | 18A |
| Number of Outputs | 3 |
| Output Power | 450W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 7.5V |
| Voltage - Output 2 | 7.5V |
| Voltage - Output 3 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC4-OODDD-00-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.