Cosel AC6-OGGGG-07 technical specifications.
| Current - Output 1 | 8.5A |
| Current - Output 2 | 8.5A |
| Current - Output 3 | 8.5A |
| Number of Outputs | 4 |
| Output Power | 650W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 18V |
| Voltage - Output 2 | 18V |
| Voltage - Output 3 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC6-OGGGG-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.