The AD240-30G is a 30V AC/DC regulated power supply with a maximum output current of 8A and a maximum output power of 240W. It has an efficiency of 85% and a minimum isolation voltage of 1500VAC. The power supply operates within a temperature range of 0 to 60 degrees Celsius. It is designed for general applications and does not have a medical application. The input connector type is a screw terminal block.
Cosel AD240-30G technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 260mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 420mV |
| Ripple & Noise | 480mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel AD240-30G to view detailed technical specifications.
No datasheet is available for this part.