The Cosel AD240-30P is a single-output, regulated AC/DC power supply with an output voltage of 30V and a maximum output current of 8A. It has a maximum output power of 240W and an efficiency of 85% (typical). The supply operates over a temperature range of 0 to 60°C and features a minimum isolation voltage of 1500VAC. The input connector is a screw terminal block, and the output type is fixed. The power supply has a line regulation of 260mV and a load regulation of 420mV, with a maximum ripple and noise of 480mV.
Cosel AD240-30P technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 260mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 420mV |
| Ripple & Noise | 480mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel AD240-30P to view detailed technical specifications.
No datasheet is available for this part.