Cosel ADA1000F-24-F technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 75 |
| Length | 280 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 127 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel ADA1000F-24-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.