Cosel ADA1000F-48 technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Current - Output 1 | 33.5A |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 280mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1kW |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | ADA |
| Voltage - Output 1 | 30V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA1000F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
