The ADA1000F-48-F is a single-output, enclosed AC/DC power supply from Cosel. It provides a regulated 48V output with a maximum current of 11.5A when using convection cooling and 21A with forced air cooling. The supply has a maximum output power of 1000W and achieves an efficiency of 89% typ. It features a minimum isolation voltage of 3000VAC and operates within a temperature range of -10 to 71 degrees Celsius. The power supply is configured as a fixed output type and includes a power indicator. It also meets the requirements for line regulation and load regulation, with values of 192mV and 300mV, respectively.
Cosel ADA1000F-48-F technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 11.5(Convection)|21(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 300mV |
| Ripple & Noise | 400mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ADA1000F-48-F to view detailed technical specifications.
No datasheet is available for this part.