The ADA1000F-48-RW is a 1kW AC/DC power supply with a single output voltage of 48V and a maximum output current of 33.5A. It measures 127mm wide, 280mm long, and 75mm high. The device features a lead-free design and a high isolation voltage of 3kV. It is available in a package quantity of 4 units.
Cosel ADA1000F-48-RW technical specifications.
| Current - Output 1 | 33.5A |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 280mm |
| Number of Outputs | 1 |
| Output Power | 1kW |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Series | ADA |
| Voltage - Output 1 | 30V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA1000F-48-RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.