Cosel BRFS50 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X14 |
| Width | 22.9 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel BRFS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.