
24V, 8.4A, 201.6W DC-DC regulated power supply module featuring a single output and 1.5kV isolation voltage. This hybrid module offers 87% efficiency, operates from -40°C to 100°C, and is RoHS compliant. Designed for PCB mounting with through-hole technology, it measures 61mm x 12.7mm and weighs 83g. Approvals include CE, cULus, and TUV.
Cosel CBS2002424 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 87% |
| Input Current | 9.66A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 83g |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS2002424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
