Isolated DC-DC regulated power supply module, 200W output power, 28V single output voltage, and 7.2A output current. Features 88% efficiency, 1.5kV isolation voltage, and operates across a -40°C to 100°C temperature range. This hybrid module is ROHS compliant, lead-free, and housed in a Half Brick package suitable for through-hole PCB mounting. Approvals include CE, cULus, and TUV.
Cosel CBS2004828 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Half Brick |
| Current - Output 1 | 7.2A |
| Depth | 12.7mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Input Current | 4.77A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 28V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS2004828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
