Cosel CBS3502412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 12.7mm |
| Efficiency | 86% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 350W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 12V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS3502412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
