Board mount DC-DC regulated power supply module, 456W output, featuring a single output and hybrid construction. Operates across an industrial temperature range from -40°C to 100°C, with input voltage capabilities between 38V and 60V. This ROHS compliant component utilizes dual terminal positioning within a 57.9mm x 61mm package, identified by JEDEC package code R-XDMA-P9.
Cosel CBS4504824 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CBS4504824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.