
The Cosel CBS502415 is a 15V 3.4A half brick DC/DC converter with 87% efficiency and 1.5kV isolation voltage. It operates over a temperature range of -40°C to 100°C and is available in a half brick package with a weight of 3oz. The converter is RoHS compliant and meets CE, cULus, and TUV approvals. It is available in a package quantity of 100 units in bulk packaging.
Cosel CBS502415 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Half Brick |
| Current - Output 1 | 3.4A |
| Depth | 12.7mm |
| Efficiency | 87% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 15V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS502415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
