The CBS50241R8 is a 9-pin industrial DC/DC converter with a temperature grade of industrial and a maximum operating temperature of 100°C. It has a single function and a single output. The converter has a pin count of 9 and a terminal position of dual. It is available in a package type of PACKAGE-9 with dimensions of 57.9mm in width and 61mm in length.
Cosel CBS50241R8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CBS50241R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.