Cosel CDS4004807-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 61 |
| Length | 116.8 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CDS4004807-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.