Cosel CES24120-6 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CES |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CES24120-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.