Cosel CES24120-6-NR technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 72W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel CES24120-6-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.