Cosel DAS100F24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Current Rating | 4.2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 130mm |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Series | DA |
| Voltage - Output 1 | 24V |
| Weight | 5.291094oz |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DAS100F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.