Cosel DBS100A13R8 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 20A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 13.8V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | DB |
| Voltage - Output 1 | 5V |
| Weight | 5.291094oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DBS100A13R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.