Cosel DBS700B24 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 29A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Nominal Input Voltage | 280V |
| Number of Outputs | 1 |
| Output Current | 29A |
| Output Power | 700W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | DB |
| Voltage - Output 1 | 24V |
| Weight | 6.349313oz |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DBS700B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
