Cosel DBS700B28-T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 700W |
| Package Quantity | 60 |
| Series | DB |
| Voltage - Output 1 | 28V |
| Weight | 6.349313oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DBS700B28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.