Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel DBS700B48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Current - Output 1 | 14.5A |
| Depth | 12.7mm |
| Efficiency | 91% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Nominal Input Voltage | 280V |
| Number of Outputs | 1 |
| Output Current | 14.5A |
| Output Power | 700W |
| Output Voltage | 48V |
| Package Quantity | 60 |
| Series | DB |
| Voltage - Output 1 | 48V |
| Weight | 6.349313oz |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DBS700B48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.