The Cosel DHS100B24-T DC/DC converter features a single output of 24V at 4.2A, delivering 100W of output power. It has a through hole mount package and operates over a temperature range of -40°C to 100°C. The converter is RoHS compliant and has an isolation voltage of 3kV.
Cosel DHS100B24-T technical specifications.
| Current - Output 1 | 4.2A |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 24V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS100B24-T to view detailed technical specifications.
No datasheet is available for this part.