The Cosel DHS200A05 is a 5V, 40A isolated DC/DC converter with an output power of 200W. It has a compact size of 0.5inch in height, 2.4inch in length, and 2.3inch in width. The converter operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is available in a package quantity of 75 units.
Cosel DHS200A05 technical specifications.
| Current - Output 1 | 40A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 5V |
| Weight | 3.527396oz |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS200A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.