Cosel DHS250B48 technical specifications.
| Current - Output 1 | 5.2A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 75 |
| Series | DHS |
| Voltage - Output 1 | 48V |
| Weight | 3.527396oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DHS250B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
