The Cosel DHS50B05 DC/DC converter is a 5V output, 10A current, 50W power device with isolated design and through hole mounting. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The converter is packaged in a bulk quantity of 75 units and features a package type of PACKAGE-6.
Cosel DHS50B05 technical specifications.
| Current - Output 1 | 10A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS50B05 to view detailed technical specifications.
No datasheet is available for this part.