The Cosel DHS50B28-T DC/DC converter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a 3kV isolation voltage. The converter is available in a package quantity of 75 and has a weight of 2.116438oz. It is designed for through hole mounting and has a length of 2.3inch and a width of 1.47inch. The output power is 50W and the output voltage is 28V.
Cosel DHS50B28-T technical specifications.
| Current - Output 1 | 1.8A |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 28V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS50B28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.