Cosel DPA500F-360 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Depth | 58mm |
| Efficiency | 95% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 360V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DP |
| Voltage - Output 1 | 360V |
| Weight | 5.291094oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DPA500F-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.