Single-phase EMI/RFI power line filter designed for 250V AC operation at 60Hz. Features a wide operating temperature range from -40°C to +85°C. Compact dimensions include a width of 39mm, length of 85mm, and height of 30mm. This component is RoHS compliant.
Cosel EAC-10-472 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 39 |
| Length | 85 |
| Height | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel EAC-10-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.