Cosel EAC-16-472-D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 39 |
| Length | 85 |
| Height | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel EAC-16-472-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.