Cosel ESP-06-222-D technical specifications.
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 60Hz |
| Termination Style | Screwless |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ESP-06-222-D to view detailed technical specifications.
No datasheet is available for this part.