Cosel F-CBS-F1 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | OP |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel F-CBS-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.