Cosel F-CBS-F2 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OP |
| Width | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel F-CBS-F2 to view detailed technical specifications.
No datasheet is available for this part.