Cosel F-DA100A technical specifications.
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 129.5mm |
| Mount | Vertical |
| Package Quantity | 100 |
| Series | OP |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel F-DA100A to view detailed technical specifications.
No datasheet is available for this part.