Cosel F-PBA15-1 technical specifications.
| Lead Free | Lead Free |
| Length | 105mm |
| Package Quantity | 20 |
| Series | OP |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel F-PBA15-1 to view detailed technical specifications.
No datasheet is available for this part.