Cosel FTA-100-155-HS technical specifications.
| Capacitance | 1.5uF |
| Current Rating | 100A |
| Leakage Current | 160mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel FTA-100-155-HS to view detailed technical specifications.
No datasheet is available for this part.