The Cosel FTA-100-683 is a 68nF EMI filter with a current rating of 100A and a voltage rating of 500V AC. It is lead free and suitable for use in a variety of applications. The filter operates over a frequency range of 150 kHz to 1 MHz and is available in a package quantity of 3. It is designed for use in power line filtering applications.
Cosel FTA-100-683 technical specifications.
| Capacitance | 68nF |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Leakage Current | 2.5mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel FTA-100-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.