Cosel FTA-150-104 technical specifications.
| Capacitance | 100nF |
| Current Rating | 150A |
| Depth | 260mm |
| Height | 170mm |
| Leakage Current | 3.5mA |
| Length | 100mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Phases | 3 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel FTA-150-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.