Cosel FTA-150-155 technical specifications.
| Capacitance | 1.5uF |
| Current Rating | 150A |
| Leakage Current | 160mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel FTA-150-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.