Cosel FTA-150-683-S technical specifications.
| Capacitance | 68nF |
| Current Rating | 150A |
| Leakage Current | 2.5mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel FTA-150-683-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.