The Cosel FTA-80-223-S is an 80A 22nF flange mount EMI filter with a termination of screw. It is RoHS compliant and has a voltage rating of 500V AC. The filter operates at a frequency range of 150 kHz to 1 MHz and has a leakage current of 1mA. It is designed for use in power line filter applications.
Cosel FTA-80-223-S technical specifications.
| Capacitance | 22nF |
| Current Rating | 80A |
| Leakage Current | 1mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel FTA-80-223-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.