Cosel GHA500F-24-P technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel GHA500F-24-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.