Single-output AC/DC power supply delivering 24V at 21A, with a maximum output power of 504W. Designed for medical applications, this component features a wide input voltage range from 90V to 264V AC. It offers one function and one output, with 6 terminals. The JEDEC package code is R-XXMA-X6.
Cosel GHA500F-24-SNF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel GHA500F-24-SNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.